This Murata LQP03TG10NJ02J is a 0.01uH thin film RF chip inductor with a non-magnetic core material and unshielded protection style. It has a tolerance of 5% and a maximum DC current of 0.19A. The inductor is tested at a frequency of 500MHz and has a minimum quality factor of 11 and a minimum self-resonant frequency of 4500MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. The operating temperature range is from -55°C to 125°C.
Murata LQP03TG10NJ02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 1.52Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG10NJ02J to view detailed technical specifications.
No datasheet is available for this part.