The LQP03TG16NH02B is a 0.016uH thin film RF chip inductor with a 3% tolerance and a maximum DC current of 0.16A. It has a maximum DC resistance of 2.03 ohms and a minimum quality factor of 11. The inductor is unshielded and has a minimum self resonant frequency of 2900MHz. It is available in a 0201 case size with a product length of 0.63mm and a height and depth of 0.33mm. The operating temperature range is -55 to 125 degrees Celsius.
Murata LQP03TG16NH02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.016uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.03Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG16NH02B to view detailed technical specifications.
No datasheet is available for this part.