This 0.018uH thin film RF chip inductor features a 5% tolerance and is constructed with non-magnetic core material. It has a maximum DC current rating of 0.16 and a maximum DC resistance of 2.28. The inductor's self resonant frequency is a minimum of 2800MHz and its quality factor is a minimum of 11. The device is designed for surface mount applications and has a case size of 0201. It operates over a temperature range of -55°C to 125°C.
Murata LQP03TG18NJ02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.28Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG18NJ02J to view detailed technical specifications.
No datasheet is available for this part.