Murata LQP03TG1N7B02D technical specifications.
| Package/Case | 0201 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.7nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG1N7B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.