This is a 0.0017uH thin film unshielded inductor with a tolerance of 0.2nH. It has a case size of 0201 and is designed for surface mount applications. The inductor has a maximum DC current of 0.5 and a maximum DC resistance of 0.2. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TG1N7C02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0017uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 12500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG1N7C02B to view detailed technical specifications.
No datasheet is available for this part.