
The LQP03TG20NH02D is a surface mount inductor from Murata with a nominal inductance of 0.02uH and a maximum rated current of 0.14A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is designed for RF applications and has a self-resonance frequency of 2600Hz. It is not shielded and has a DC resistance of 2.57 ohms.
Murata LQP03TG20NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.57 |
| Rated Current-Max | 0.14 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TG20NH02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.