Surface mount fixed inductor featuring 27nH inductance with a 3% tolerance, tested at 500MHz. This unshielded thin-film component offers a Q factor of 7 and a maximum DC current rating of 120mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 3.65 Ohms. Packaged in a compact 0603 (0201 imperial) case, it is supplied on tape and reel.
Murata LQP03TG27NH02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0603 |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3.65R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 27nH |
| Length | 0.024inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG27NH02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.