
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This unshielded thin-film component operates within a -55°C to 125°C temperature range and offers a current rating of 110mA. Key specifications include a DC resistance of 4.6 Ohms, a Q factor of 7 at 300MHz, and a self-resonant frequency of 1.5GHz. The 0201 package size is supplied on tape and reel for automated assembly.
Murata LQP03TG39NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 110mA |
| DC Resistance (DCR) | 4.6R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 39nH |
| Length | 0.024inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG39NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.