
Surface mount thin-film RF chip inductor with 3.3nH inductance, designed for high-frequency applications with a test frequency of 500MHz and a self-resonant frequency of 6GHz. Features a non-magnetic core, unshielded construction, and a 400mA current rating. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 320mR. Packaged in a compact 0201 case size, supplied on tape and reel.
Murata LQP03TG3N3B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.3nH |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG3N3B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
