
Surface mount thin-film RF chip inductor with 3.9nH inductance and 0.2nH tolerance, operating at a test frequency of 500MHz. Features a 6.5GHz self-resonant frequency, 13Q-factor, and 350mA current rating. Housed in a compact 0201 case code (0603 metric), this unshielded, non-magnetic component offers a DC resistance of 350mR and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Murata LQP03TG3N9C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.9nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | LQP03TG_02 |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG3N9C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.