Murata LQP03TG56NJ02J technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 56nH |
| Length | 0.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG56NJ02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.