
Surface mount thin-film fixed inductor with 5.1nH inductance and 3% tolerance. Features a 0201 case code, 250mA current rating, and 720mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 6.5GHz. This unshielded, non-magnetic component is supplied on tape and reel.
Murata LQP03TG5N1H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 720mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 5.1nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | LQP03 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG5N1H02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
