The LQP03TG7N5H02B is a 0201 thin film RF chip inductor from Murata, featuring a non-magnetic core material and unshielded protection style. It has an inductance of 0.0075uH with a tolerance of 3%, and a maximum DC current of 0.2A. The device is tested at a frequency of 500MHz and has a minimum quality factor of 12 and self resonant frequency of 4800MHz. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
Murata LQP03TG7N5H02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.22Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG7N5H02B to view detailed technical specifications.
No datasheet is available for this part.