
The LQP03TG7N5J02B is a surface mount inductor with a nominal inductance of 0.0075uH and a minimum quality factor of 12 at the nominal inductance. It has a maximum rated current of 0.2A and a self-resonance frequency of 4800kHz. The inductor is designed for RF applications and has a DC resistance of 1.22 ohms. It is available in a 0201 package type and has a maximum operating temperature of 125 degrees Celsius.
Murata LQP03TG7N5J02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.22 |
| Rated Current-Max | 0.2 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TG7N5J02B to view detailed technical specifications.
No datasheet is available for this part.