The LQP03TG9N1J02J is a 0201 surface mount thin film RF chip inductor from Murata. It features a non-magnetic core material and an unshielded protection style. The inductor has a nominal inductance of 0.0091uH with a tolerance of 5%. It can operate at a maximum DC current of 0.2A and has a maximum DC resistance of 1.4R. The minimum quality factor is 11 and the minimum self resonant frequency is 4500MHz. The inductor is rated for operation between -55°C and 125°C.
Murata LQP03TG9N1J02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG9N1J02J to view detailed technical specifications.
No datasheet is available for this part.