
Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a 0201 case code, 80mA current rating, and 8.05 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 6 at 300MHz. This unshielded thin-film component is supplied on tape and reel.
Murata LQP03TGR10J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 80mA |
| DC Resistance (DCR) | 8.05R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 100nH |
| Length | 0.024inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TGR10J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.