Surface mount, unshielded thin film RF chip inductor with 0.7nH inductance and 0.1nH tolerance. Features a Q factor of 13 at 500MHz test frequency, 6GHz self-resonant frequency, and 820mA current rating. 0201 case code, 0.09 Ohm DCR, and operating temperature range of -55°C to +85°C. Packaged in tape and reel.
Murata LQP03TN0N7B00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 0.7nH |
| Length | 0.024inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN0N7B00D to view detailed technical specifications.
No datasheet is available for this part.