The LQP03TN10NB00J is a 0201 surface mount thin film RF chip inductor with a nominal inductance of 0.01uH and a tolerance of 0.1nH. It operates at a maximum frequency of 500Mhz and has a maximum DC current rating of 0.2A. The device has a maximum DC resistance of 1.1 ohms and a minimum quality factor of 13. The inductor is designed to operate within a temperature range of -40 to 85C.
Murata LQP03TN10NB00J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN10NB00J to view detailed technical specifications.
No datasheet is available for this part.