The LQP03TN10NC00B is a surface mount fixed inductor from Murata with a type of RF Chip and technology of Thin Film. It features a non-magnetic core material and unshielded protection style. The inductor has a maximum DC current of 0.2A and a maximum DC resistance of 1.1 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQP03TN10NC00B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN10NC00B to view detailed technical specifications.
No datasheet is available for this part.