The Murata LQP03TN10NJ04B is a thin film RF chip inductor with a type of protection style unshielded and core material non-magnetic. It has an inductance of 0.01uH with a tolerance of 5% and is tested at a frequency of 500M. The maximum DC current is 0.1 and the maximum DC resistance is 1.1. The minimum quality factor is 13 and the minimum self resonant frequency is 4500M. The inductor is available in a 0201 case size with dimensions of 0.65mm length, 0.35mm height, and 0.35mm depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQP03TN10NJ04B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN10NJ04B to view detailed technical specifications.
No datasheet is available for this part.