
Surface mount fixed inductor with 12nH inductance and 3% tolerance, designed for RF applications. Features a non-magnetic core, unshielded construction, and a Q factor of 12 at 500MHz. Rated for 250mA maximum DC current with a DC resistance of 700mR. Housed in a compact 0201 (0603 metric) case, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN12NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | LQP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN12NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
