
Surface mount fixed inductor featuring thin film technology for RF applications. This unshielded chip inductor offers 12nH inductance with a 3% tolerance, tested at 500MHz. It operates within a -55°C to 85°C temperature range and handles a maximum DC current of 90mA. The component has a DC resistance of 1.15 Ohms and a Q factor of 11 at its test frequency, housed in a compact 0201 package.
Murata LQP03TN12NH04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 12nH |
| Length | 0.024inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN12NH04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.