
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates at 500MHz with a Q factor of 11 and a self-resonant frequency of 3.7GHz. It offers a DC current rating of 180mA, a DC resistance of 1.25 Ohms, and is housed in a compact 0201 (0603 metric) case. Operating across a temperature range of -55°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Murata LQP03TN12NJ00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 12nH |
| Length | 0.024inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN12NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.