
Surface mount thin film fixed inductor with 16nH inductance and 3% tolerance, designed for RF applications. Features a 0201 case size, 200mA current rating, and 950mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 2.2GHz. This unshielded, non-magnetic component is RoHS compliant and supplied on tape and reel.
Murata LQP03TN16NH02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 16nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN16NH02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
