
General purpose SMD inductor with 18nH inductance and 3% tolerance. Features a 0201 package size, 200mA current rating, and 800mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 2.2GHz. This thin film technology component is unshielded and RoHS compliant.
Murata LQP03TN18NH02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 18nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | LQP03 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN18NH02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.