Murata LQP03TN1N2C00 technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 1.2nH |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N2C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.