
The Murata LQP03TN1N3BZ2D is a surface mount inductor with a general purpose design and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.0013 Henry and a minimum quality factor of 14 at the nominal inductance. The inductor is rated for a maximum current of 0.6 amps and has a DC resistance of 0.15 ohms. It is not shielded and is intended for use in RF inductor applications.
Murata LQP03TN1N3BZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 7.692 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.6 |
| Test Frequency | 500 |
| Self Resonance Frequency | 17000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN1N3BZ2D to view detailed technical specifications.
No datasheet is available for this part.