The LQP03TN1N6C00D is a thin film inductor with a type of RF chip and a non-magnetic core material. It has an inductance of 0.0016uH with a tolerance of 0.2nH, tested at a frequency of 500M. The inductor has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.16. It is available in a 0201 case size with dimensions of 0.65mm length, 0.35mm height, and 0.35mm depth. The operating temperature range is from -40 to 85 degrees Celsius.
Murata LQP03TN1N6C00D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0016uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN1N6C00D to view detailed technical specifications.
No datasheet is available for this part.