This is a 0.0017uH thin film inductor from Murata, featuring a non-magnetic core material and an unshielded protection style. The inductor has a tolerance of 0.1nH and a maximum DC current of 0.6. It measures 0.63mm in length, 0.33mm in height, and 0.33mm in depth. The operating temperature range is -55 to 125 degrees Celsius.
Murata LQP03TN1N7BZ2J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0017uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN1N7BZ2J to view detailed technical specifications.
No datasheet is available for this part.