
Surface mount thin-film fixed inductor with 22nH inductance and 3% tolerance, designed for RF applications. Features a 0201 case size, 70mA current rating, and 2.55 Ohm DC resistance. Operates across a wide temperature range from -55°C to 85°C, with a Q factor of 11 at 500MHz and a self-resonant frequency of 2.8GHz. This unshielded component is supplied on tape and reel.
Murata LQP03TN22NH04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 2.55R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 22nH |
| Inductance Tolerance | 3% |
| Inductor Type | Film |
| Length | 0.024inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN22NH04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
