
Surface mount thin film fixed inductor with 27nH inductance and 5% tolerance. Features a non-magnetic core, unshielded construction, and a Q factor of 12 at 500MHz. Rated for 140mA DC current with 2.3 Ohm DC resistance. Operates across a temperature range of -55°C to 125°C. Packaged in a 0201 (0603 metric) case, supplied on tape and reel.
Murata LQP03TN27NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 27nH |
| Length | 0.024inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN27NJ02D to view detailed technical specifications.
No datasheet is available for this part.