Murata LQP03TN27NJ02J technical specifications.
| Package/Case | 0201 |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 27nH |
| Max DC Current | 140mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN27NJ02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.