
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates at 500MHz with a Q factor of 11 and a self-resonant frequency of 2.5GHz. It supports a maximum DC current of 70mA, has a DC resistance of 2.9 Ohms, and is housed in a compact 0201 case code. Operating temperature range is -40°C to 85°C, with RoHS and lead-free compliance.
Murata LQP03TN27NJ04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 2.9R |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN27NJ04D to view detailed technical specifications.
No datasheet is available for this part.