
Murata LQP03TN2N4B00D technical specifications.
| Package/Case | 0201 |
| DC Current | 440mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 2.4nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N4B00D to view detailed technical specifications.
No datasheet is available for this part.