This 0201 thin film RF chip inductor features an inductance of 0.0024uH with a tolerance of 0.2nH, tested at 500MHz. It has a maximum DC current rating of 0.44A and a maximum DC resistance of 0.21 ohms. The inductor is constructed with a non-magnetic core material and has a minimum quality factor of 13 and a minimum self-resonant frequency of 6000MHz. The device is suitable for surface mount applications and has a compact case size of 0201, with a product length of 0.65mm, height of 0.35mm, and product depth of 0.35mm.
Murata LQP03TN2N4C00D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0024uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN2N4C00D to view detailed technical specifications.
No datasheet is available for this part.