Surface mount fixed inductor featuring 2.5nH inductance and 0.1nH tolerance, operating at a 500MHz test frequency with a 14 Q-factor. This unshielded, non-magnetic chip inductor offers a 500mA current rating and 200mΩ DC resistance. Packaged in a compact 0201 (0603 metric) case, it supports surface mount termination and operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN2N5B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.5nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQP03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N5B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.