
Surface mount thin-film fixed inductor with 2.7nH inductance and 0.1nH tolerance, operating at a test frequency of 500MHz with a Q factor of 13. Features a 0201 case code, 440mA current rating, and 0.21 Ohm DC resistance. This unshielded component offers a self-resonant frequency of 6GHz and is RoHS compliant, suitable for surface mount applications.
Murata LQP03TN2N7B00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N7B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.