
Surface mount fixed inductor featuring 2.9nH inductance and 220mA current rating. This unshielded, thin-film chip inductor operates at a test frequency of 500MHz with a Q factor of 13. It offers a DC resistance of 200mΩ and a self-resonant frequency of 6GHz, packaged in a compact 0201 (0603 metric) case. Operating temperature range is -55°C to 85°C, with RoHS compliance.
Murata LQP03TN2N9B04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 2.9nH |
| Length | 0.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N9B04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
