Surface mount fixed inductor featuring 30nH inductance with a 3% tolerance, tested at 500MHz. This unshielded, non-magnetic chip inductor offers a Q factor of 9 and a current rating of 120mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 2.95 Ohms. Packaged in a 0201 case code, this RoHS compliant component is supplied on tape and reel.
Murata LQP03TN30NH02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Resistance (DCR) | 2.95R |
| Height | 330um |
| Height - Seated (Max) | 0.013inch |
| Inductance | 30nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| Q Factor | 9 |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQP03TN_02 |
| Series Resistance | 2.95R |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN30NH02D to view detailed technical specifications.
No datasheet is available for this part.