
Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates at a test frequency of 300MHz, offering an 8 Q-factor and a 2GHz self-resonant frequency. It supports a maximum DC current of 60mA with a DC resistance of 2.95 Ohms. Packaged in a 0201 case code (0603 metric), this RoHS compliant component is suitable for surface mounting.
Murata LQP03TN33NJ04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 2.95R |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN33NJ04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.