
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, operating at a test frequency of 300MHz. This unshielded, thin-film chip inductor offers a Q factor of 9 and a self-resonant frequency of 1.5GHz. It supports a maximum DC current of 120mA with a DC resistance of 3 Ohms. Designed for surface mounting in a 0201 case code, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata LQP03TN39NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 3R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 39nH |
| Length | 0.024inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN39NJ02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.