
Surface mount thin-film RF chip inductor featuring 3nH inductance with a 3% tolerance, designed for high-frequency applications with a test frequency of 500MHz and a self-resonant frequency of 9.5GHz. This unshielded, non-magnetic component offers a Q factor of 14 at 500MHz and a maximum DC current rating of 450mA. It operates within a temperature range of -55°C to 125°C and is housed in a compact 0201 (0603 metric) package, supplied on tape and reel. The DC resistance is a low 250mR.
Murata LQP03TN3N0B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 300mA |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3nH |
| Length | 0.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | LQP |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N0B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.