
Surface mount thin-film RF chip inductor offering 3.7nH inductance at 500MHz with a Q-factor of 13. Features a 0201 case code, 170mA current rating, and 300mΩ DC resistance. Operates across a -55°C to 85°C temperature range with a 6GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Murata LQP03TN3N7B04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 3.7nH |
| Length | 0.024inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N7B04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
