
Surface mount fixed inductor with 3.7nH inductance and 0.2nH tolerance, designed for RF applications. Features a non-magnetic core, unshielded construction, and a 0201 case size. Operates with a maximum DC current of 400mA, 300mΩ DC resistance, and a Q factor of 14 at 500MHz. Self-resonant frequency reaches 6GHz, with an operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Murata LQP03TN3N7C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.7nH |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N7C02D to view detailed technical specifications.
No datasheet is available for this part.