This 0.0041uH thin film RF chip inductor features a non-magnetic core material and unshielded protection style. It has a maximum DC current rating of 0.35 and a maximum DC resistance of 0.4. The inductor is tested at a frequency of 500M and has a minimum quality factor of 14. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN4N1BZ2J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN4N1BZ2J to view detailed technical specifications.
No datasheet is available for this part.