Surface mount thin-film RF chip inductor with 4.7nH inductance and 3% tolerance, operating at 500MHz with a Q factor of 14. Features a non-magnetic core, 350mA current rating, and 400mΩ DC resistance. Housed in a compact 0201 package, this unshielded component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Murata LQP03TN4N7H02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N7H02D to view detailed technical specifications.
No datasheet is available for this part.