The LQP03TN4N7H04B is a surface mount general purpose inductor from Murata with a rated current of 0.16A and a DC resistance of 0.4 ohms. It has a nominal inductance of 4.7uH and a self resonance frequency of 6000 Hz. The inductor is not shielded and has a quality factor of at least 13 at its nominal inductance. It is designed for use as an RF inductor and has a package size of 0.6mm by 0.3mm by 0.3mm. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQP03TN4N7H04B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.16 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN4N7H04B to view detailed technical specifications.
No datasheet is available for this part.