
Surface mount fixed inductor featuring thin film technology and an unshielded, non-magnetic construction. This component offers 4.7nH inductance with a 5% tolerance, tested at 500MHz with a Q factor of 14. Rated for 350mA DC current, it exhibits 400mΩ DC resistance and a self-resonant frequency of 4.4GHz. The 0201 case size (0.6mm x 0.3mm x 0.33mm) is suitable for tape and reel packaging, operating across a temperature range of -55°C to 125°C.
Murata LQP03TN4N7J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N7J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.