This 0201 surface mount inductor features a thin film technology and unshielded protection style. It has a non-magnetic core material and a nominal inductance of 0.0051uH with a tolerance of 3%. The device can handle a maximum DC current of 0.35A and has a maximum DC resistance of 0.4R. The minimum quality factor is 14 and the minimum self resonant frequency is 4200MHz. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN5N1H02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0051uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4200MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN5N1H02J to view detailed technical specifications.
No datasheet is available for this part.