The LQP03TN5N1H04B is a 0201 thin film unshielded inductor from Murata with an inductance of 0.0051uH and a tolerance of 3%. It operates at a maximum DC current of 0.14A and has a maximum DC resistance of 0.55 ohms. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of 6000MHz. It is designed for surface mount applications and has a case size of 0.65mm in length, 0.35mm in height, and 0.35mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Murata LQP03TN5N1H04B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0051uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN5N1H04B to view detailed technical specifications.
No datasheet is available for this part.